10LE24-N30-10PPM-DAF

Advanced Energy / Ultravolt
324-10LE24N30-10-DAF
10LE24-N30-10PPM-DAF

Mfr.:

Description:
DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -10kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
1 Output
30 W
24 V
23 V
30 V
0 V to 10 kV
30 mA
152.4 mm (6 in)
96.77 mm (3.81 in)
38.15 mm (1.502 in)
Industrial
Brand: Advanced Energy / Ultravolt
Case Style: Enclosure
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 152.4 mm x 96.77 mm x 38.15 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Tradename: Ultravolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99