1.25V24-P1

Advanced Energy / Ultravolt
324-1.25V24P1
1.25V24-P1

Mfr.:

Description:
DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1250V HVout, 1W, Thru-hole mount, Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
218,06 € 218,06 €
210,38 € 1.262,28 €
205,58 € 2.466,96 €
204,53 € 6.135,90 €
204,29 € 11.031,66 €
102 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
1 W
24 V
24 V
0 V to 1.25 kV
800 uA
Module
46 mm (1.811 in)
12 mm (0.472 in)
25 mm (0.984 in)
Industrial
V
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

V Series Compact Power Supplies

Advanced Energy / Ultravolt V Series Compact Power Supplies are vertical, micro-sized solutions for applications requiring a bias voltage between 0V and 3000V. The V series also provides a very small current at only 13.8cm3 (0.84in3). With a footprint under 2.54cm2, these Advanced Energy / Ultravolt modules are ideal for applications with limited board space. These compact power supplies offer 0.5W, 0.8W, or 1W output power and low ripple (0.01% peak to peak).