1.25V15-P0.8-WS

Advanced Energy / Ultravolt
324-1.25V15-P0.8-WS
1.25V15-P0.8-WS

Mfr.:

Description:
DC/DC Converters - Through Hole V-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, +1250V HVout, 0.8W, Thru-hole mount, Regulated, Shielded Flying Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,35 € 796,05 €
258,34 € 1.550,04 €
254,32 € 3.051,84 €
251,70 € 6.795,90 €
51 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
Industrial
V
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

V Series Compact Power Supplies

Advanced Energy / Ultravolt V Series Compact Power Supplies are vertical, micro-sized solutions for applications requiring a bias voltage between 0V and 3000V. The V series also provides a very small current at only 13.8cm3 (0.84in3). With a footprint under 2.54cm2, these Advanced Energy / Ultravolt modules are ideal for applications with limited board space. These compact power supplies offer 0.5W, 0.8W, or 1W output power and low ripple (0.01% peak to peak).