1.25M24-P1-WS

Advanced Energy / Ultravolt
324-1.25M24-P1-WS
1.25M24-P1-WS

Mfr.:

Description:
DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1,250V HVout, 1W, Thru-hole mount, Regulated, Shielded Flying Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,53 € 814,59 €
264,35 € 1.586,10 €
258,79 € 3.105,48 €
256,13 € 6.915,51 €
51 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
Industrial
M
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

M Series DC-DC Regulated Power Supplies

Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies offer a miniature design and a wide voltage range of 0 to 3000V. These power supplies feature tight line/load regulation, a self-restoring output voltage, voltage monitoring, and arc and continuous short-circuit protection. M series power supplies have a small current of 16.4cc and a profile of less than 12.7mm. Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies are suitable for low-profile applications, including bias supplies, electrostatic chucks, ionization chamber detectors, and photomultiplier tubes (PMT).