0.6M24-P1

Advanced Energy / Ultravolt
324-0.6M24P1
0.6M24-P1

Mfr.:

Description:
DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +600V HVout, 1W, Thru-hole mount, Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 6   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,36 € 1.184,16 €
195,69 € 2.348,28 €
195,62 € 5.868,60 €
195,61 € 10.562,94 €
102 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
1 W
24 V
24 V
0 V to 600 V
1.67 mA
Module
47 mm (1.85 in)
28 mm (1.102 in)
12 mm (0.472 in)
Industrial
M
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

M Series DC-DC Regulated Power Supplies

Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies offer a miniature design and a wide voltage range of 0 to 3000V. These power supplies feature tight line/load regulation, a self-restoring output voltage, voltage monitoring, and arc and continuous short-circuit protection. M series power supplies have a small current of 16.4cc and a profile of less than 12.7mm. Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies are suitable for low-profile applications, including bias supplies, electrostatic chucks, ionization chamber detectors, and photomultiplier tubes (PMT).