0.4US5-P0.1-WS

Advanced Energy / Ultravolt
324-0.4US5-P0.1-WS
0.4US5-P0.1-WS

Mfr.:

Description:
DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +400Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,78 € 641,34 €
209,81 € 1.258,86 €
204,80 € 2.457,60 €
204,19 € 5.513,13 €
202,27 € 10.315,77 €
102 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
Industrial
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99