0.3US5-P0.1-WS

Advanced Energy / Ultravolt
324-0.3US5P0.1WS
0.3US5-P0.1-WS

Mfr.:

Description:
DC/DC Converters - Through Hole US-Series Micro DC to HVDC converter, Single output(Unipolar), +5Vdc input, +300Vdc output, 0.1W, Regulated, Thru-hole mount, HVout flying lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,68 € 674,04 €
218,50 € 1.311,00 €
215,09 € 2.581,08 €
213,11 € 5.753,97 €
213,09 € 10.867,59 €
102 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
100 mW
5 V
5 V
0 V to 300 V
330 uA
Module
25.5 mm (1.004 in)
20.5 mm (0.807 in)
11 mm (0.433 in)
Industrial
US
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

US Series Micro-Sized High-Voltage Power Supplies

Advanced Energy / Ultravolt US Series Micro-Size High-Voltage Power Supplies are precise, regulated DC-to-DC supplies that deliver high-voltage power to applications with limited portability, weight, and space requirements. The lightweight modules deliver maximum high voltage power of 200VDC to 500VDC and 0.1W (100mW) of power from 5VDC or 12VDC inputs. These tin-plated power supplies include overcurrent, short-circuit, and arc protection, and single-output positive or negative polarities are available. Designers can effectively use an analog interface to monitor and control voltage output and benefit from low noise and low ripple. Advanced Energy / Ultravolt US Series Micro-Size High-Voltage Power Supplies meet the needs of commercial, military, industrial, and medical applications.