TK-13475R

Advanced Energy / Trek
324-542A-1-CE
TK-13475R

Mfr.:

Description:
Digital Panel Meters 10kV AC Feedback Electrostatic Voltmeter w/RS-232 and USB ports & F5054R

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.151,35 € 4.151,35 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Digital Panel Meters
Trek 542A
Brand: Advanced Energy / Trek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY