TK-13291R

Advanced Energy / Trek
324-520-2-CE
TK-13291R

Mfr.:

Description:
Digital Multimeters 2kV Hand-held AC feedback ESVM with Analog Output monitor

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 5/14/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.378,52 € 2.378,52 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Volt Meters
Hand Held
5 %
3 1/2 Digit
0 V to 1.999 kV
173 mm
59 mm
31 mm
Brand: Advanced Energy / Trek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Multimeters
Series: Trek 520 Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Trek / Advanced Energy
Voltage Rating: 9 V
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
3A992

520 Series Portable Electrostatic Voltmeters

Advanced Energy / Trek 520 Series Portable Electrostatic Voltmeters offer surface voltage measurements that are essentially independent of the sensor probe-to-measured surface spacing, an issue encountered in typical handheld field meters. The Trek 520 (±2kV) and Trek 523 (±20kV) are both chopper stabilized for drift-free operation in ionized environments. These voltmeters accurately measure surface voltage at a wide range of spacings, and there is no need to maintain a fixed spacing. The series is available in two variants: the 520-1 with a digital meter to display the measured voltage and the 520-2 with both a digital display and an analog output monitor, which can be used to record the measured voltage or view it on an oscilloscope. Advanced Energy / Trek 520 Series Portable Electrostatic Voltmeters come with an NIST-traceable certificate of calibration.