TK-13251

Advanced Energy / Trek
324-344-F
TK-13251

Mfr.:

Description:
RF Test Equipment 100V (LINE), 2kV ESVM; without Probe, 1V/ 100V Output Monitor Ratio

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.443,27 € 6.443,27 €
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: RF Test Equipment
High Voltage Amplifier
Brand: Advanced Energy / Trek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: RF Test Equipment
Series: Trek 344
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY