TK-12561R

Advanced Energy / Trek
324-2220-CE
TK-12561R

Mfr.:

Description:
Function Generators & Synthesisers 2kV @ 10mA DC / 20mA peak AC High-Voltage Amplifier

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 4/21/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.226,29 € 4.226,29 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 Hz/60 Hz
Piezo Driver / Power Amplifier
AC Supply Voltage: 90 VAC to 265 VAC
Brand: Advanced Energy / Trek
Height: 85 mm
Height - mm: 85 mm
Input Voltage: 90 VAC to 265 VAC
Length: 325 mm
Length - mm: 325 mm
Product Type: Function Generators & Synthesizers
Series: Trek 2200 Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Trek / Advanced Energy
Width: 205 mm
Width - mm: 205 mm
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709810
ECCN:
EAR99

2200 Series High-Voltage Amplifiers/Piezo Drivers

Advanced Energy / Trek 2200 Series High Voltage Amplifiers/Piezo Drivers are designed to deliver reliable and highly effective performance for piezoelectric, research, microelectromechanical systems (MEMS), and electro-optic applications. These cost-effective 40W devices incorporate DC stability, a wide bandwidth, and well-regulated and controlled AC output signals. Additional features include DC offset adjustment with front-panel metering, as well as auto-recovery shutdown that protects the output from being overpowered. The four-quadrant, active output sinks or sources current into reactive or resistive loads throughout the output voltage range. This is essential for achieving the accurate output responses and high slew rates required by reactive loads. Advanced Energy / Trek 2200 Series High Voltage Amplifiers/Piezo Drivers are CE marked, RoHS compliant, and HALT tested.

FEATURED PRODUCTS
ADVANCED ENERGY