TK-12326LR

Advanced Energy / Trek
324-623B-L
TK-12326LR

Mfr.:

Description:
Function Generators & Synthesisers 100/115V (LINE), 2kV, 40mA HV Amplifier

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
48 Hz to 63 Hz
Power Amplifier
No
AC Supply Voltage: 100 VAC / 115 VAC
Brand: Advanced Energy / Trek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 134 mm
Input Voltage: 90 VAC to 127 VAC / 180 VAC to 250 VAC
Length: 439 mm
Product Type: Function Generators & Synthesizers
Series: Trek 623B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Trek / Advanced Energy
Width: 432 mm
Unit Weight: 13,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709810
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY