R1L-BI

Advanced Energy / TEGAM
324-R1L-BI
R1L-BI

Mfr.:

Description:
Digital Multimeters Microohm and Bond Meter, Bench Top 10 O to 20 O, Includes KTL-100 Kelvin Klips (not CE certified)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

Advanced Energy / TEGAM 710A
Advanced Energy / TEGAM
Digital Multimeters Handheld Bond Meter

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Digital Multimeters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Bond Meters
Micro Ohmeter, Bond Meter
0.25 %
3 1/2 Digit
2 mOhms to 20 Ohms
1999
50 Hz to 60 Hz
11.6 in
6.8 in
4 in
AC Supply Voltage: 120 VAC to 240 VAC
Brand: Advanced Energy / TEGAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030332090
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
3A992