9T604MTC30

Advanced Energy / TEGAM
324-9T604MTC30
9T604MTC30

Mfr.:

Description:
Test Probes Temperature Probe, Type T, Penetration, MTC Connector, 30"

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,81 € 149,81 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Test Probes
Temperature Probe
Thermocouple - Type T
Penetration
30 in
Brand: Advanced Energy / TEGAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Temperature Probe, Type T, Penetration, MTC Connector, 30"
Product: Temperature Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025900600
ECCN:
3A992

FEATURED PRODUCTS
ADVANCED ENERGY