932B

Advanced Energy / TEGAM
324-932B
932B

Mfr.:

Description:
Environmental Test Equipment Data Thermometer, Bluetooth Wireless, Dual Input C & F (K, J , T, E, B, N, R & S)

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Environmental Test Equipment
Temperature
Data Thermometer, Bluetooth Wireless
J, K, T, E, B, N, R, S-types of thermocouples
0.04 %
Brand: Advanced Energy / TEGAM
Cable Type: Mini-TC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 28 mm
Height - mm: 28 mm
Length: 193 mm
Length - mm: 193 mm
Product Type: Environmental Test Equipment
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 84 mm
Width - mm: 84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
3A992

931B & 932B Wireless Datalogging Thermometers

Advanced Energy / TEGAM 931B and 932B Wireless Datalogging Thermometers feature BLUETOOTH® LE connectivity, superior accuracy, and 1000-hour battery life. These thermometers offer seamless software integration, reduce data recording errors, and support eight thermocouple types. The 931B and 932B thermometers offer single- and dual-channel construction and provide dependable and uninterrupted portable measurement capability without expensive batteries. An unlimited number of data points can be collected when used with a Bluetooth version 4.0 compatible wireless phone, PC, or tablet when running the TEGAMLink T app for Android or Apple iOS.

FEATURED PRODUCTS
ADVANCED ENERGY