922B

Advanced Energy / TEGAM
324-922B
922B

Mfr.:

Description:
Environmental Test Equipment Intrinsically Safe Thermocouple Thermometer, Dual Input, C & F (K, J , T, E, B, N, R & S)

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
633,91 € 633,91 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Temperature
Thermocouple Thermometer
J, K, T, E, B, N, R, S-types of thermocouples
0.04 %
Brand: Advanced Energy / TEGAM
Cable Type: Mini-TC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 28 mm
Height - mm: 28 mm
Length: 193 mm
Length - mm: 193 mm
Product Type: Environmental Test Equipment
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 84 mm
Width - mm: 84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
3A992

921B & 922B Intrinsically Safe Thermometers

Advanced Energy / TEGAM 921B and 922B Intrinsically Safe Thermocouple Thermometers provide continuous use in the presence of flammable gases, vapors, and mists. The 921B is a single-channel thermometer, while the 922B module offers a dual-channel design. These thermometers support eight thermocouple types and feature superior instrument accuracy, 2000-hour battery life, and UL, ATEX, and IECEx certifications. The 921B and 922B thermometers are compatible with type K, J, T, E, N, R, S, and B probes, and they provide dependable and uninterrupted portable measurement capability without costly specialty batteries, AC adapters, or chargers. TEGAM 921B and 922B Intrinsically Safe Thermocouple Thermometers provide real-time statistical data that increases user productivity, process efficiency, and product quality.

FEATURED PRODUCTS
ADVANCED ENERGY