138-645-6

Advanced Energy / TEGAM
Not Assigned
138-645-6

Mfr.:

Description:
RF Adapters - Between Series Adapter, DC to 18 GHz, N-type (F) to 3.5 mm (M), with Data

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: RF Adapters - Between Series
N
Jack (Female)
3.5 mm
Plug (Male)
18 GHz
Brand: Advanced Energy / TEGAM
Frequency Range: 0 Hz to 18 GHz
Product Type: RF Adapters - Between Series
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
3A992

FEATURED PRODUCTS
ADVANCED ENERGY