TU425S56EF

Advanced Energy / SL Power
675-TU425S56EF
TU425S56EF

Mfr.:

Description:
Power Supplies - Chassis Mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,25 € 2.343,00 €
189,94 € 4.558,56 €
189,91 € 11.394,60 €
108 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
425 W
100 VAC to 240 VAC
1 Output
56 VDC
7.2 A
Enclosed
3 kVAC
90 %
Industrial
157.4 mm (6.197 in)
83.8 mm (3.299 in)
41.1 mm (1.618 in)
TU425S
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.