TU425S36EC

Advanced Energy / SL Power
675-TU425S36EC
TU425S36EC

Mfr.:

Description:
Power Supplies - Chassis Mount 425W 36V 5Vsb/12Vfan Cov Indust

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,50 € 5.648,00 €
176,48 € 11.294,72 €
112 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
425 W
90 VAC to 264 VAC
1 Output
36 VDC
Enclosed
90 %
Industrial
157.4 mm (6.197 in)
40.6 mm (1.598 in)
35.8 mm (1.409 in)
TU425S
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL60950-1
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 425 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.