TU425S18EF

Advanced Energy / SL Power
675-TU425S18EF
TU425S18EF

Mfr.:

Description:
Power Supplies - Chassis Mount Internal

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
224,96 € 8.098,56 €
108 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
386 W
100 VAC to 240 VAC
1 Output
18 VDC
21.4 A
Enclosed
3 kVAC
88 %
Industrial
157.4 mm (6.197 in)
83.8 mm (3.299 in)
41.1 mm (1.618 in)
TU425S
Brand: Advanced Energy / SL Power
Compliance: CSA/EN/IEC/UL 60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99