TF3000A400K

Advanced Energy / SL Power
675-TF3000A400K
TF3000A400K

Mfr.:

Description:
Power Supplies - Chassis Mount 3000W 400V 7.5A Prog Output

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.226,79 € 1.226,79 €
1.110,31 € 5.551,55 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
3 kW
10 VAC to 240 VAC
1 Output
400 VDC
7.5 A
Enclosed
3 kVAC
93 %
Industrial
280 mm (11.024 in)
170 mm (6.693 in)
64 mm (2.52 in)
TF3000HV
Brand: Advanced Energy / SL Power
Dimensions: 280 mm x 170 mm x 64 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TF3000 3000W Industrial Power Supplies

Advanced Energy / SL Power TF3000 3000W Single-Output Industrial Power Supplies are ideal for power-hungry applications that require reliable power in a small form factor (6.7" x 2.5" x 11"). These applications include automated tests, semiconductor test/handling, and industrial imaging. The TF3000 power supplies provide system scalability, enabling more user-driven features and flexibility to program the output voltage from 0 to 105% of the nominal. Advanced Energy / SL Power TF3000 3000W Single-Output Industrial Power Supplies offer a universal input range, parallel operation with current sharing, and 5V or 9V auxiliary output with digital control/monitoring via RS232, RS485, or I2C.

TF800/TF1500/TF3000 Industrial Power Supplies

Advanced Energy / SL Power TF800/TF1500/TF3000 Industrial Power Supplies can operate multiple units to increase available power. These power supplies feature programmable output currents and voltages ranging from 0 to 105% of the nominal with a constant current limit. These power supplies are perfect for power-hungry applications such as automated test, semiconductor test/handlers, industrial imaging, and other applications needing reliable power in a compact form factor.