TF3000A150K

Advanced Energy / SL Power
675-TF3000A150K
TF3000A150K

Mfr.:

Description:
Power Supplies - Chassis Mount 150V @ 20A

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
889,74 € 21.353,76 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
3 kW
100 VAC to 240 VAC
1 Output
150 VDC
20 A
Enclosed
Industrial
280 mm (11.024 in)
170 mm (6.693 in)
64 mm (2.52 in)
TF3000HV
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TF800/TF1500/TF3000 Industrial Power Supplies

Advanced Energy / SL Power TF800/TF1500/TF3000 Industrial Power Supplies can operate multiple units to increase available power. These power supplies feature programmable output currents and voltages ranging from 0 to 105% of the nominal with a constant current limit. These power supplies are perfect for power-hungry applications such as automated test, semiconductor test/handlers, industrial imaging, and other applications needing reliable power in a compact form factor.

TF3000 3000W Industrial Power Supplies

Advanced Energy / SL Power TF3000 3000W Single-Output Industrial Power Supplies are ideal for power-hungry applications that require reliable power in a small form factor (6.7" x 2.5" x 11"). These applications include automated tests, semiconductor test/handling, and industrial imaging. The TF3000 power supplies provide system scalability, enabling more user-driven features and flexibility to program the output voltage from 0 to 105% of the nominal. Advanced Energy / SL Power TF3000 3000W Single-Output Industrial Power Supplies offer a universal input range, parallel operation with current sharing, and 5V or 9V auxiliary output with digital control/monitoring via RS232, RS485, or I2C.