TE240A4851Q01

Advanced Energy / SL Power
675-TE240A4851Q01
TE240A4851Q01

Mfr.:

Description:
Desktop AC Adapters External Adapter Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,98 € 25.495,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Level VI
TE240 - Level VI
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.

TE240 240W Level VI+ External Power Supplies

Advanced Energy / SL Power TE240 240W Level VI+ External Power Supplies are single-output Level VI+ compliant devices designed for easy integration with test and measurement equipment and high-performance industrial applications. The TE240 power supplies provide up to 240W DC power and higher levels of electromagnetic interference (EMI) and electromagnetic compatibility (EMC) parameters than other high-power external products. These Advanced Energy / SL Power devices use high-quality electrolytic capacitors to provide greater than seven-year-life operation. The series also exceeds the U.S. Department of Energy’s (DOE) Level VI standard. TE240 complies with the Heavy Industrial levels of various EN61000-4-x standards for EMC. The TE240 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55022, CISPR22.