TE150A2451F01

Advanced Energy / SL Power
675-TE150A2451F01
TE150A2451F01

Mfr.:

Description:
Desktop AC Adapters 150W 24Vout 6.25A 6 Pin Conn Class I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,87 € 4.274,80 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
150 W
24 VDC
6.25 A
Industrial
Rectangular Connector
6 Pin Molex Mini Fit
Level VI, CoC Tier 2
TE150
Approvals: EN/CSA/UL/IEC 60950-1
Brand: Advanced Energy / SL Power
Compliance: EN/CSA/UL/IEC 60950-1
Height: 37 mm
Length: 165 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 40
Subcategory: AC-DC Power Supply
Width: 72 mm
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.

TE150 150W Single Output External Power Supply

Advanced Energy / SL Power TE150 Single Output Power Supply is a 150W high-performance AC-DC external power supply for various applications. TE150 power supply fully complies with U.S. Department of Energy Efficiency Level VI requirements. This Advanced Energy / SL Power series is also compliant with the heavy industrial levels of various EN61000-4-x standards for EMC. TE150 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55015, CISPR15, with margin. This power supply series offers 12V to 48V output voltage, 3.2A to 12.5A output current, and 90VAC to 264VAC input voltage. These high-performance features ensure easy integration with end equipment.