TE10A0703F01

Advanced Energy / SL Power
675-TE10A0703F01
TE10A0703F01

Mfr.:

Description:
Desktop AC Adapters Desktop IEC60320 C14 7.5Vdc, 10W/Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,52 € 2.630,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
RoHS:  
Universal
90 VAC to 264 VAC
1 Output
10 W
7.5 VDC
1.6 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
TE10 - Level VI
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Unit Weight: 110,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.