TB110S24K

Advanced Energy / SL Power
675-TB110S24K
TB110S24K

Mfr.:

Description:
Power Supplies - Chassis Mount Switching Open Frame PSU, 24VDC, 110W

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
110 W
90 VAC to 264 VAC
1 Output
24 VDC
4.3 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm (4 in)
44.4 mm (1.748 in)
33.6 mm (1.323 in)
TB110
Brand: Advanced Energy / SL Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 110 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 90
Subcategory: Power Supplies
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TB110 110W Single Output Power Supplies

Advanced Energy / SL Power TB110 110W Single Output Power Supplies offer up to 90% efficiency in a compact (2" x 4" x 1.4") form factor. The TB110 devices offer full electromagnetic compatibility (EMC) protection and meet EN61000-4-x standards. These devices feature greater than 15-year e-cap life at +40°C ambient operating conditions and provide greater than 1 million hours MTBF calculated at +50°C. These power supplies offer up to 110W of output power with airflow or 80W when convection cooled. TB110 is ideal for test and measurement, industrial, automation, and ITE/comms applications.