SLE33SPD00G01

Advanced Energy / SL Power
675-SLE33SPD00G01
SLE33SPD00G01

Mfr.:

Description:
Wall Mount AC Adapters Built-in USB C Conn., Fixed UK Blades, no cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,10 € 23,10 €
21,24 € 106,20 €
20,49 € 204,90 €
20,43 € 510,75 €
16,71 € 8.421,84 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
United Kingdom
Fixed Plugs
80 VAC to 264 VAC
5 Output
33 W
5 VDC
3 A
Industrial
USB Connector
SLE33
Approvals: EN/IEC60601
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Output Voltage-Channel 2: 9 VDC, 12 VDC
Output Voltage-Channel 3: 15 VDC, 20 VDC
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 72
Subcategory: Power Supplies
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.

SLE33 33W USB-PD External Adapters

Advanced Energy / SL Power SLE33 33W USB-PD External Adapters are AC-DC power adapters that feature medical and ITE safety approvals. The SLE33 delivers up to 33W output with USB-C® Power Delivery (PD). This Advanced Energy / SL Power adapter series meets Department of Energy Level VII requirements and European Code of Conduct V5 Tier 2 Directive efficiency standards. Two versions are offered: a universal AC adapter with interchangeable blades and an AC adapter with fixed blades.