SLE06S0903C01

Advanced Energy / SL Power
675-SLE06S0903C01
SLE06S0903C01

Mfr.:

Description:
Wall Mount AC Adapters 9V @ 0.6A, Fixed N. A. Blade Wall-plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,24 € 1.810,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
SLE06
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510
ECCN:
EAR99

SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.