SLE06S0903B01

Advanced Energy / SL Power
675-SLE06S0903B01
SLE06S0903B01

Mfr.:

Description:
Wall Mount AC Adapters 6W 9Vout 2.3mm Contacts Required

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,01 € 11,01 €
10,60 € 53,00 €
10,00 € 100,00 €
9,42 € 235,50 €
8,99 € 449,50 €
8,67 € 867,00 €
8,26 € 2.065,00 €
7,97 € 3.985,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
5.4 W
9 VDC
600 mA
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.8 m
73.77 %
SLE06
Brand: Advanced Energy / SL Power
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.