SLB65S12K

Advanced Energy / SL Power
675-SLB65S12K
SLB65S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 12V @ 5.0A Class I

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,97 € 30,97 €
30,26 € 151,30 €
29,64 € 296,40 €
27,43 € 822,90 €
26,88 € 1.612,80 €
25,80 € 3.096,00 €
25,46 € 6.874,20 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Open Frame
SLB65
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

SLB65S Switching Power Supplies

Advanced Energy / SL Power SLB65S Switching Power Supplies feature a nominal main output of 5V, 12V, 15V, 18V, 24V, or 48V and a small form factor with 2" x 3" x 1.2" dimensions. These medically approved, single-output devices provide up to 65W convection and include output overvoltage, short-circuit, and overload protection. The series meets various safety approvals, RoHS compliance, and 2 x MOPP isolation. Advanced Energy / SL Power SLB65S Switching Power Supplies are suitable for 1U applications and offer an 80VAC to 264VAC universal input.