SC300TA0012F01

Advanced Energy / SL Power
675-SC300TA0012F01
SC300TA0012F01

Mfr.:

Description:
Desktop AC Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,67 € 29.670,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Required
Universal
100 VAC to 250 VAC
3 Output
25 W
5 VDC
4 A
DIN Connector
5 Pin DIN Plug
1.8 m
72 %
SC300
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 40 mm
Length: 129 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Output Current-Channel 2: 1 A
Output Current-Channel 3: 600 mA
Output Voltage-Channel 2: 12 VDC
Output Voltage-Channel 3: - 12 VDC
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1000
Subcategory: AC-DC Power Supply
Width: 77 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99