PW180KB4800F01

Advanced Energy / SL Power
831-PW180KB4800F01
PW180KB4800F01

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Desktop/C14 Grounded 48Vdc 20W IEC802.3af

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,55 € 27,55 €
26,72 € 133,60 €
24,94 € 249,40 €
24,05 € 601,25 €
23,46 € 1.173,00 €
22,90 € 2.290,00 €
21,37 € 5.342,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power over Ethernet - PoE - Industrial
RoHS:  
PoE Injectors
100 VAC to 250 VAC
48 VDC
350 mA
15.4 W
Desktop
Level IV
Required
802.3af
PW180KB
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
DC Output Connector: RJ45 Connector
Load Regulation: Regulated
Number of Outputs: 1 Output
Output Current-Channel 1: 350 mA
Output Voltage-Channel 1: 48 V
Packaging: Bulk
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 250
Subcategory: Power Supplies
Type: PoE Midspan Injector
Unit Weight: 170,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY