NGB660S15C

Advanced Energy / SL Power
675-NGB660S15C
NGB660S15C

Mfr.:

Description:
Power Supplies - Chassis Mount 15V at 37.0A Class II

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 32   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,34 € 7.434,88 €
64 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
660 W
85 VAC to 264 VAC
1 Output
15 VDC
37 A
U-Bracket
90 %
Medical, Industrial
152.4 mm (6 in)
101.6 mm (4 in)
40.64 mm (1.6 in)
NGB660
Brand: Advanced Energy / SL Power
Dimensions: 6 in x 4 in x 1.6 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 560 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NGB250/NGB425/NGB660/NGB800 Power Supplies

Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies are single-output devices that meet medical and industrial safety standards. The NGB250 devices provide an output power of up to 250W with airflow, only derating to 180W convection-cooled. The NGB425 series offers up to 425W with airflow and up to 300W convection-cooled, while the NGB425 units feature up to 660W with airflow and up to 400W convection-cooled. The NGB800 series provides up to 800W with airflow and up to 500W convection-cooled. Advanced Energy / SL Power NGB250, NGB425, NGB660, and NGB800 Switching Power Supplies meet Class B emissions levels and feature a universal 80VAC or 85VAC to 264VAC input range and <100µA leakage current.

Entertainment Lighting Solutions

Advanced Energy / SL Power Entertainment Lighting Solutions are innovative lighting products that are indispensable when paired with precise control systems. These solutions integrate seamlessly into existing systems because of the industry-standard form factors and offer high efficiency and reliability. Advanced Energy / SL Power series represented in these solutions include the TE150 adapters and NGB660 power supplies. The TE150 adapters feature industrial safety approvals and accept a universal input range of 90VAC to 264VAC, and the NGB660 power supplies offer a 660W total power rating and nominal main output ratings of 12V, 15V, 24V, or 48V.

Patient Care Solutions

Advanced Energy / SL Power Patient Care Solutions are suitable for vital signs monitoring, dialysis, and infusion pumps. These solutions are ideal for healthcare applications and environments that require reliable network connectivity and dependability. Specifications include power ratings from 85W to 800W, ensuring designers can find the right power supply for a variety of applications. Advanced Energy / SL Power Patient Care Power Supplies include the TE, SLB125, NGB250, NGB425, NGB660, and NGB800 series.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.