NGB150S12K

Advanced Energy / SL Power
675-NGB150S12K
NGB150S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 150W 12V Class I

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,82 € 63,82 €
61,22 € 306,10 €
60,07 € 600,70 €
58,21 € 1.455,25 €
53,69 € 2.684,50 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
150 W
85 VAC to 264 VAC
1 Output
12 VDC
12.5 A
Open Frame
4 kVAC
91 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.004 mm (1.26 in)
NGB150
Brand: Advanced Energy / SL Power
Dimensions: 4 in x 2 in x 1.26 in
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

NGB150 Medical/Industrial AC-DC Power Supplies

Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies are designed to meet the demanding needs of modern devices, featuring an input range of 85VAC to 264VAC (operating) and a safety rating of 100VAC to 240VAC. These units offer stable power delivery across a broad range of input voltages and handle a wide input frequency range of 47Hz to 63Hz. The NGB150 power supplies are housed in a compact form factor of 4" x 2" x 1.26" with a high efficiency of 90% (typical). Single DC output voltage options include 12V, 15V, 19V, 24V, and 48V. Advanced Energy / SL Power NGB150 Medical/Industrial AC-DC Power Supplies have full medical and industrial safety and EMC approvals. The series complies with the IEC 60601-1-2 4th edition for medical equipment and IEC 62368-1 for industrial applications. The NGB150 lineup meets the reliability, size, performance, and compliance requirements of demanding mission-critical medical and industrial applications.