MU425S24EC

Advanced Energy / SL Power
675-MU425S24EC
MU425S24EC

Mfr.:

Description:
Power Supplies - Chassis Mount Internal

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,30 € 6.473,60 €
64 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
425 W
100 VAC to 240 VAC
1 Output
24 VDC
16.8 A
Enclosed
1.5 kVDC
90 %
Medical
157.4 mm (6.197 in)
83.8 mm (3.299 in)
41.1 mm (1.618 in)
MU425
Brand: Advanced Energy / SL Power
Compliance: CE, CSA/EC/EN/IEC/UL 60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 425 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Type: AC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
USHTS:
8504409530
ECCN:
EAR99