MU425S12E

Advanced Energy / SL Power
675-MU425S12E
MU425S12E

Mfr.:

Description:
Power Supplies - Chassis Mount Medical Power Supply 425W, 12VDC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,44 € 6.478,08 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
425 W
100 VAC to 240 VAC, 120 VDC to 300 VDC
1 Output
12 VDC
32.2 A
U-Bracket
1.5 kVDC
88 %
Medical
157.48 mm (6.2 in)
83.82 mm (3.3 in)
41.148 mm (1.62 in)
MU425
Brand: Advanced Energy / SL Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 425 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MU425S 425W Medical Grade AC/DC Power Supplies

Advanced Energy / SL Power MU425S 425W Medical Grade AC/DC Power Supplies are single-output components designed to power professional healthcare devices. These power supply models are available with main output voltages of 12V, 18V, 24V, 36V, and 48V, with an isolated 12V/1A fan output and 5V/2A standby voltage. These power supplies meet Means of Patient Protection (MOPP) input-to-output isolation. The MU425 models are also RoHS compliant and meet EN61000-4-2, EN61000-4-3, and EN61000-4-6 requirements for Home Healthcare applications.