MINT2270A1976E02

Advanced Energy / SL Power
675-MINT2270A1976E02
MINT2270A1976E02

Mfr.:

Description:
Power Supplies - Chassis Mount 270W DUAL OUT - ON 5V .2A / 24V 11.25A

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,89 € 3.285,36 €
135,98 € 6.527,04 €
120 Quote

Possible Replacement

Advanced Energy / SL Power MINT1275A2414K01
Advanced Energy / SL Power
Power Supplies - Chassis Mount 275W 24V 7.5A 10.92A W/ AIRFLOW

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
270 W
90 VAC to 264 VAC
2 Output
5 VDC
200 mA
24 VDC
11.25 A
Open Frame
Medical
182.042 mm (7.167 in)
85.09 mm (3.35 in)
29.718 mm (1.17 in)
MINT2270
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Unit Weight: 681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MINT2270A 270W Dual Output Power Supplies

Condor/SL Power MINT2270A 270W Dual Output Power Supplies are compact 3.35" x 7.17" x 1.17" with up to 90% typical efficiency. The MINT2270A devices are medical universal input power supplies with medical approval EN60601-1, remote ON/OFF by PS-ON signal, and DC-OK, AC-OK signals. The devices feature overvoltage, overload, short circuit, and overtemperature protection. Condor/SL Power offers the power supplies with natural interleaving technology for PFC and LLC technology for DC Converters. The MINT2270A power supplies are convection cooled and offer a 2-year warranty.