MINT1275A1214K01

Advanced Energy / SL Power
675-MINT1275A1214K01
MINT1275A1214K01

Mfr.:

Description:
Power Supplies - Chassis Mount 275W 12V 15A 21.83A W/ AIRFLOW

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,10 € 16.888,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
275 W
100 VAC to 240 VAC
1 Output
12 VDC
15 A
Open Frame
4 kVAC
Medical
127 mm (5 in)
76.2 mm (3 in)
35.052 mm (1.38 in)
MINT1275
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Frequency: 40 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MINT1275 Series 275W Medical Power Supply

SL Power MINT1275 Series 275W Medical Power Supply is a high-density, single output, open frame AC/DC power supply. Meeting strict medical industry standards,  the MINT1275 models are ideal for many medical devices, including table-top in-vitro diagnostics and laboratory instruments, portable imaging, surgical and therapeutic devices, and portable home healthcare appliances. The series features 275 watts of power, Active Current Share, lowest earth leakage current of less than 400µA, and IEC60601-1 3rd edition compliance. The MINT1275 power supplies are suitable for applications requiring Class B EMI and Class A,B,C, and D of harmonic distortion part of IEC61000 standards. Learn more.