MINT1180A2475K01

Advanced Energy / SL Power
675-MINT1180A2475K01
MINT1180A2475K01

Mfr.:

Description:
Power Supplies - Chassis Mount 180W 24 V 10.4 A Out

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,04 € 136,04 €
129,55 € 647,75 €
126,85 € 1.268,50 €
123,39 € 3.084,75 €
123,35 € 6.167,50 €
118,45 € 9.476,00 €
240 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
180 W, 250 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
10.4 A
Open Frame
Medical
127 mm (5 in)
76.2 mm (3 in)
33.528 mm (1.32 in)
MINT1180
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 471,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MINT1180 Series 180W Power Supply

MINT1180 Series from SL Power is a 180W Internal Universal Input Power Supply. MINT11805 complies with ISO 14971 for risk assessment of medical devices (CSA/EN/IEC/UL60601-1, 3rd edition). The series also complies with CSA/EN/IEC/UL60950-1, 2nd edition for ITE applications. MINT1180 power supplies fit 1U applications and feature up to 90% efficiency.
Learn more.