MINT1175A2406K01

Advanced Energy / SL Power
675-MINT1175A2406K01
MINT1175A2406K01

Mfr.:

Description:
Power Supplies - Chassis Mount 175W 24V 5.8A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,29 € 103,29 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
175 W
90 VAC to 264 VAC
1 Output
24 VDC
5.8 A
Open Frame
Medical
101.6 mm (4 in)
50.8 mm (2 in)
33.02 mm (1.3 in)
MINT1175
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 90
Subcategory: Power Supplies
Unit Weight: 222,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MINT1175 Series 175W Medical Power Supply

SL Power MINT1175 Series Medical Power Supply offers 120W of convection cooled power and up to 175W with forced air cooling in a compact 2” x 4” footprint. Meeting strict medical industry requirements, the MINT1175 models are ideal for many medical devices with space constraints and no airflow including home healthcare applications, table-top in-vitro diagnostics and laboratory equipment, portable imaging, surgical and therapeutic devices. Features include low earth leakage of less than 200µA, 12 to 56VDC output, and operating temperature range of -40 to 70°C with standard interface signals. The MINT1175 power supplies are suitable for applications requiring Class B EMI standards.Learn more.