MINT1110A1808K01

Advanced Energy / SL Power
675-MINT1110A1808K01
MINT1110A1808K01

Mfr.:

Description:
Power Supplies - Chassis Mount 110W 18V 5.8A MEDICAL

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,96 € 6.556,80 €
240 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
104 W
90 VAC to 264 VAC
1 Output
18 VDC
5.8 A
U-Bracket
Medical
127 mm (5 in)
76.2 mm (3 in)
32.258 mm (1.27 in)
MINT1110
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 433,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier advises this model is Not Recommended For New Design.
Supplier recommends reviewing the MINT1150 Series or MINT1180 Series
for replacement.

Please contact a Mouser Technical Sales Representative for
further information.

5-0615-9

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409520
ECCN:
EAR99

MINT1110A 110W Single Output AC-DC Power Supply

Condor MINT1110A 110W Single Output AC-DC Power Supplies are single output, universal input 90-264VAC power supplies approved to EN/IEC/UL60601-1 for medical use. The power supplies feature overvoltage, overload, short circuit, and overtemperature protection. In a 3" x 5" package, the rugged Condor MINT1110A 110-Watt Power Supplies are less than 1.27" in height and are EMC compliant. The devices are convection cooled and offer a 2-year warranty.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

MINT1110A 110-Watt AC-DC Power Supply

Condor MINT1110A 110-Watt AC-DC Power Supply is a single output, universal input 90-264VAC power supply approved to EN/IEC/UL60601-1 for medical use. In a 3" x 5" package, the rugged Condor MINT1110A 110-Watt Power Supply is less than 1.27" in height and is EMC compliant.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.