MINT1065A2475C01

Advanced Energy / SL Power
675-MINT1065A2475C01
MINT1065A2475C01

Mfr.:

Description:
Power Supplies - Chassis Mount 65W 24V 2.7A

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,54 € 43,54 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
24 VDC
2.7 A
Open Frame
Medical
101.6 mm (4 in)
50.8 mm (2 in)
25.908 mm (1.02 in)
MINT1065
Brand: Advanced Energy / SL Power
Compliance: EN60601-1, UL60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 90
Subcategory: Power Supplies
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409520
ECCN:
EAR99