MENT1220A1251F01

Advanced Energy / SL Power
675-MENT1220A1251F01
MENT1220A1251F01

Mfr.:

Description:
Desktop AC Adapters Desktop/C14 Ground 12Vdc, 180W, Level V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Required
Universal
100 VAC to 240 VAC
1 Output
180 W
12 VDC
15 A
Medical
Rectangular Connector
6 Pin Rectangular
1 m
Level V
MENT1220 - Level V
Brand: Advanced Energy / SL Power
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SL Power MENT1220 220W Medical Switch-Mode Power Supply

SL Power has expanded its offering of Medical Switch-Mode Power Supplies. The MENT1220 Series is now provided in 12V to 48V single output models up to 220W. View the entire SL Power MENT1220 Series.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MENT1220 220W Medical Switch-Mode Power Supplies

Ault/SL Power MENT1220 Medical Switch-Mode Power Supplies feature a universal input 100VAC to 240VAC and a single output to 220W. One of the highest power outputs in standard external power supply, the desktop style power supply is housed in a non-vented case (no internal fan) with a ribbed case surface to improve cooling. The SL Power Ault MENT1220 Medical Switch-Mode Power Supply meets Energy Star 2.0, Level V; is certified to EN60601-1-2, and is enclosure rated to IPX1. The power supplies come with a 3-year warranty.