ME90A1841F01

Advanced Energy / SL Power
675-ME90A1841F01
ME90A1841F01

Mfr.:

Description:
Desktop AC Adapters 18V @ 5.0A Class I Desktop C14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
300
100
Pending
200
Expected 6/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,06 € 64,06 €
60,55 € 302,75 €
57,67 € 576,70 €
53,83 € 1.345,75 €
52,86 € 2.643,00 €
51,14 € 5.114,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
Required
Universal
100 VAC to 240 VAC
1 Output
90 W
18 VDC
5 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
Level VI
2xMOPP
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Desktop AC Adapters
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99