ME20A0703B01

Advanced Energy / SL Power
675-ME20A0703B01
ME20A0703B01

Mfr.:

Description:
Wall Mount AC Adapters Medical External Adapter, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 3.647,50 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Barrel Connector
2.5 mm Barrel Plug, Right Angle (2.5x5.5)
Level VI
ME20
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99

Patient Care Solutions

Advanced Energy / SL Power Patient Care Solutions are suitable for vital signs monitoring, dialysis, and infusion pumps. These solutions are ideal for healthcare applications and environments that require reliable network connectivity and dependability. Specifications include power ratings from 85W to 800W, ensuring designers can find the right power supply for a variety of applications. Advanced Energy / SL Power Patient Care Power Supplies include the TE, SLB125, NGB250, NGB425, NGB660, and NGB800 series.