ME10A2402B01

Advanced Energy / SL Power
675-ME10A2402B01
ME10A2402B01

Mfr.:

Description:
Wall Mount AC Adapters Medical External Adapter, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,00 € 4.250,00 €
16,89 € 8.445,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Barrel Connector
2.1 mm Barrel Plug (2.1x5.5)
Level VI
ME10 - Level VI
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.