ME10A1203F01

Advanced Energy / SL Power
675-ME10A1203F01
ME10A1203F01

Mfr.:

Description:
Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 10W, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,19 € 15,19 €
15,12 € 75,60 €
14,24 € 142,40 €
13,73 € 343,25 €
13,37 € 668,50 €
13,31 € 1.331,00 €
12,95 € 3.237,50 €
12,42 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
10 W
12 VDC
1 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI
ME10 - Level VI
2xMOPP
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.