MB60S12K

Advanced Energy / SL Power
675-MB60S12K
MB60S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 55W 12V 4.58A

In Stock: 223

Stock:
223
Can Dispatch Immediately
On Order:
160
Expected 10/27/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,27 € 38,27 €
36,53 € 182,65 €
36,52 € 365,20 €
36,51 € 912,75 €
36,50 € 1.825,00 €
35,09 € 2.807,20 €
560 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
55 W
90 VAC to 264 VAC
1 Output
12 VDC
4.58 A
Open Frame
4 kVAC
Medical
76.2 mm (3 in)
50.8 mm (2 in)
25.4 mm (1 in)
MB60
Brand: Advanced Energy / SL Power
Compliance: IEC60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99