LU225S48KL

Advanced Energy / SL Power
675-LU225S48KL
LU225S48KL

Mfr.:

Description:
LED Power Supplies 48V at 4.69A, 90-305Vac input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,75 € 10.460,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
4.69 A
48 VDC
225 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
122.17 mm (4.81 in)
55.88 mm (2.2 in)
38.1 mm (1.5 in)
Industrial
LU225
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99