LU225S36K

Advanced Energy / SL Power
675-LU225S36K
LU225S36K

Mfr.:

Description:
LED Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,06 € 7.444,80 €
240 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
6.25 A
36 VDC
225 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
104.14 mm (4.1 in)
55.88 mm (2.2 in)
38.1 mm (1.5 in)
Industrial
LU225
Brand: Advanced Energy / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.